Microchip 24AA128-I/MF

Microchip 24AA128-I/MF Serial EEPROM Memory, 128KBIT, 3500NS, 1.7 to 5.5V 8-PIN Dfn
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA128-I/MF.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago

Microchip

Augswan

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA128-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 2.584
Stock
117,482
132,096
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA024T-I/MC
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
Microchip24LC128-I/MF
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
Microchip24AA256-I/MF
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R

Descriptions

Descriptions of Microchip 24AA128-I/MF provided by its distributors.

MICROCHIP 24AA128-I/MF SERIAL EEPROM MEMORY,128KBIT,3500NS,1.7 TO 5.5V 8-PIN DFN
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, DFN-S-8, RoHS
Microchip SCT
128K I2C CMOS Serial EEPROM | IC EEPROM 128K I2C 400KHZ 8DFN
; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:24; Clock Frequency Max:400kHz; Frequency:400kHz; IC Generic Number:24AA128; IC
SERIAL EEPROM, 128KBIT, 400KHZ, DFN-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA128-IMF
  • 24AA128I/MF
  • 24AA128IMF