Microchip 24AA00/P

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA00/P.

Microchip

Datasheet34 pages8 years ago

SHENGYU ELECTRONICS

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA00/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
$ 0.31
Stock
141,349
153,852
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
128 b
128 b
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA00-I/P
IC EEPROM 128B I2C 400KHZ 8DIP / EEPROM Memory IC 128b (16 x 8) I²C 400 kHz 3500 ns 8-PDIP
Microchip24LC00-I/P
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC00/P
24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 24AA00/P provided by its distributors.

I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 128-bit 16 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
IC EEPROM 128BIT 400KHZ 8DIP | Microchip Technology Inc. 24AA00/P
128b(16 x 8) 1.8V~5.5V 16 x 8 1.8V EEPROM,non-volatile 5.5V 400KHz 3.5μs I2C 200Year PDIP-8 Through hole mounting 9.4mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA00-P
  • 24AA00P