Microchip 23LC512T-I/ST

R-PDSO-G8 Surface Mount 23LC512 Tape & Reel (TR) ic memory 20MHz 3mm 0.000004A 524288bit
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC512T-I/ST.

Microchip

Datasheet32 pages4 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
-22.44%

CAD Models

Download Microchip 23LC512T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.205
$ 1.816
$ 1.816
Stock
115,285
141,991
141,991
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
512 kb
512 kb
Address Bus Width
-
8 b
8 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Alliance MemoryAS6C62256-55STCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - TSOP-28
Alliance MemoryAS6C62256-55STIN
LP SRAM, 256Kb, 32K x 8, 2.7 ~ 5.5V, 28pin sTSOP (8 x 13.4mm), 55ns, Industrial Temp
Alliance MemoryAS6C6264-55STCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-28
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
R1LP5256E Series 256 kbit (32 K x 8) 5 V 55 ns Advanced SRAM - TSOP-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Microchip 23LC512T-I/ST provided by its distributors.

R-PDSO-G8 Surface Mount 23LC512 Tape & Reel (TR) ic memory 20MHz 3mm 0.000004A 524288bit
2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
SRAM Chip Sync Single 3.3V/5V 512K-Bit 512K x 8 25ns 8-Pin TSSOP T/R
512K, 2.5V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23LC512T-I/ST
512Kb (64K x 8) 64k x 8 2.5V 10mA 5.5V 20MHz SPI-Quad I/O TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
512Kbit SPI Serial SRAM with SDI and SQI Interface
I-temp 512kb SPI SRAM, 2.5-5.5V
IC SRAM 512KBIT SPI/QUAD 8TSSOP
Static Random Access Memory (SRAM)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC512T-IST