Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23LC512-E/P

512Kb (64K x 8) 64 k x 8 2.5V 10mA 5.5V 16MHz SPI-Quad I/O PDIP-8 Through hole mounting
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC512-E/P.

Microchip

Datasheet32 pages4 years ago
Datasheet32 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Microchip 23LC512-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 1.72
Stock
108,473
94,434
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
512 kb
512 kb
Address Bus Width
16 b
16 b
Access Time
32 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
-
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 23LC512-E/P provided by its distributors.

512Kb (64K x 8) 64 k x 8 2.5V 10mA 5.5V 16MHz SPI-Quad I/O PDIP-8 Through hole mounting
IC SRAM 512KBIT SPI/QUAD 8DIP SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-PDIP
512K, 2.5V SPI SERIAL SRAM, SQI, EXT | Microchip Technology Inc. 23LC512-E/P
2.5-5.5V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
Microchip SCT
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns 8-Pin PDIP Tube
Sram, 512Kbit, -40 To 125Deg C; |Microchip Technology 23LC512-E/P
e3 Through Hole 23LC512 Tube ic memory 16MHz 32ns 5.334mm 10mA
E-temp 512kb SPI SRAM, 2.5-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC512-EP
  • 23LC512E/P