Microchip 23LC1024T-I/ST

23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - TSSOP-8
$ 2.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC1024T-I/ST.

Farnell

Datasheet32 pages14 years ago

Augswan

Microchip

Inventory History

3 month trend:
-97.19%

CAD Models

Download Microchip 23LC1024T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.466
$ 2.556
$ 2.556
Stock
115,205
174,241
174,241
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
SRAM
CMOS, RAM, SRAM
CMOS, RAM, SRAM
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
24 b
24 b
24 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0041
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23LC1024T-I/ST provided by its distributors.

23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - TSSOP-8
2.5-5.5V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, TSSOP-8, RoHS
Microchip SCT
SRAM Chip Sync Dual 3.3V/5V 1M-Bit 128K x 8 25ns 8-Pin TSSOP T/R
1024K, 2.5V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23LC1024T-I/ST
SRAM Memory IC 1Mb (128K x 8) SPI - Quad I/O 20MHz 8-TSSOP
1Mb (128K x 8) Memory 2.5V 10mA 5.5V 20MHz SPI-Quad I/O TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
存储器, SRAM, 1MB, SPI/SDI/SQI, 20MHZ, TSSOP-8;
2.5V~5.5V 1Mbit TSSOP-8 SRAM ROHS
Static Random Access Memory (SRAM)
SRAM, 1MBIT, SPI/SDI/SQI, 20MHZ, TSSOP-8; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 2.5V to 5.5V; Memory Case Style: TSSOP; No. of Pins: 8Pins; Access Time: -; Operating Temperature Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC1024T-IST