Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23LC1024-E/SN

SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N Tube

$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23LC1024-E/SN.

Upverter

Technical Drawing3 pages24 years ago
Datasheet0 pages0 years ago

Farnell

Microchip

Inventory History

3 month trend:
-4.55%

CAD Models

Download Microchip 23LC1024-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.4
$ 2.4
Stock
135,145
220,725
220,725
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
1 Mb
1 Mb
Address Bus Width
-
24 b
24 b
Access Time
32 ns
25 ns
25 ns
Frequency
16 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0041
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
Alliance MemoryAS6C62256-55SINTR
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
1Mb, High-Speed/Low Power, Async with ECC, 128K x 8, 10ns/2.4v-3.6v, 32 Pin TSOP II, Leadfree
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout

Descriptions

Descriptions of Microchip 23LC1024-E/SN provided by its distributors.

SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N Tube
1Mb (128K x 8) 128k x 8 2.5V 10mA 5.5V 16MHz SPI-Quad I/O SOIC-8 SMD 4.9mm × 3.9mm
1Mbit SPI Serial SRAM w/ SDI & SQI Interface, 128K x 8, 2.5-5.5V, A-Temp, SOIC8
SRAM, 1MBIT, -40 TO 125DEG C; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 2.5V to 5.5V; Memory Case Style: SOIC; No. of Pins: 8Pins; Access Time: -; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23LC1024-ESN
  • 23LC1024E/SN
  • 23LC1024ESN