Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23K640-E/ST

SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin TSSOP Tube
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K640-E/ST.

SHENGYU ELECTRONICS

Datasheet28 pages14 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23K640-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.744
$ 0.744
Stock
85,566
142,963
142,963
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
1 b
1 b
1 b
Access Time
32 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-04-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip 23K640-E/ST provided by its distributors.

SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin TSSOP Tube
IC SRAM 64KBIT SPI 20MHZ 8TSSOP / SRAM Memory IC 64Kb (8K x 8) SPI 20 MHz 8-TSSOP
64Kb (8K x 8) 8 k x 8 2.7V 10mA 3.6V 20MHz SPI TSSOP-8 SMD mount
64K, 8K X 8 2.7V SERIAL SRAM, EXT | Microchip Technology Inc. 23K640-E/ST
EAR99 Surface Mount 23K640 Tube ic memory 20MHz 32ns 4.4mm 10mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K640-EST
  • 23K640E/ST
  • 23K640EST