Microchip 23K256-E/P

SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin PDIP Tube
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K256-E/P.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23K256-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.377
$ 1.31
Stock
113,069
84,150
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
Address Bus Width
1 b
1 b
Access Time
-
25 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-04-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23K256-E/P provided by its distributors.

SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin PDIP Tube
256Kb (32K x 8) 32 k x 8 2.7V 10mA 3.6V 20MHz SPI PDIP-8 Through hole mounting
256K, 32K X 8 2.7V SERIAL SRAM, EXT | Microchip Technology Inc. 23K256-E/P
EAR99 Through Hole 23K256 Tube ic memory 20MHz 25ns 5.334mm 10mA
IC SRAM 256KBIT SPI 20MHZ 8DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256-EP
  • 23K256E/P
  • 23K256EP