Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 23K256-E/ST

Microchip SRAM, 256Kbit, 8needle, surface mount installation, 8Bit, TSSOPencapsulation
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K256-E/ST.

SHENGYU ELECTRONICS

Datasheet28 pages14 years ago

Microchip

Inventory History

3 month trend:
+2.46%

CAD Models

Download Microchip 23K256-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.392
$ 1.392
Stock
87,936
353,721
353,721
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
SRAM
SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
1 b
1 b
1 b
Access Time
-
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 23K256-E/ST provided by its distributors.

Microchip SRAM, 256Kbit, 8needle, surface mount installation, 8Bit, TSSOPencapsulation
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP Tube
MICROCHIP 23K256-E/ST SRAM MEMORY, 256KBIT, 2.7 - 3.6 V, 50NS 8-PIN TSSOP
256K, 32K X 8 2.7V Serial Sram, Ext; |Microchip Technology 23K256-E/ST
EAR99 Surface Mount 23K256 Tube ic memory 20MHz 25ns 3.1mm 10mA
256K SRAM 32Kx8 Serial-SPI 32ns TSSOP8
RS APAC
IC SRAM 256KBIT SPI 20MHZ 8TSSOP
Standard SRAM, 32KX8, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256-EST
  • 23K256E/ST
  • 23K256EST