Microchip 23A512-I/P

1.7-2.2V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A512-I/P.

Microchip

Datasheet32 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A512-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.837
Stock
82,669
90,091
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
25 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
SPI, Serial
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
2.2 V
-

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip 23A512-I/P provided by its distributors.

1.7-2.2V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
SRAM Chip Sync Single 1.8V 512K-Bit 64K x 8 25ns 8-Pin PDIP Tube
512K, 1.8V Spi Serial Sram, Sqi 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip Technology 23A512-I/P
I-temp 512kb SPI SRAM, 1.7-2.2V
SRAM, 512KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A512-IP
  • 23A512I/P
  • 23A512IP