Microchip 23A512-E/P

512K, 1.8V Spi Serial SRAM, Sqi, Ext 8 PDIP .300IN Tube Rohs Compliant: Yes
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A512-E/P.

Microchip

Datasheet32 pages4 years ago
Datasheet32 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip 23A512-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.837
$ 1.74
Stock
90,091
82,669
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
32 ns
25 ns
Frequency
20 MHz
20 MHz
Interface
-
SPI, Serial
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
2.2 V

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23A512-E/P provided by its distributors.

512K, 1.8V Spi Serial SRAM, Sqi, Ext 8 PDIP .300IN Tube Rohs Compliant: Yes
1.7-2.2V 512Kb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
Microchip SCT
SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns 8-Pin PDIP Tube
e3 Through Hole 23A512 Tube ic memory 16MHz 7.62mm 512Kb 64K x 8 1.7V
E-temp 512kb SPI SRAM, 1.7-2.2V
SRAM, 512KBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A512-EP
  • 23A512E/P