Microchip 23A256T-I/ST

256Kb (32K x 8) 32 k x 8 1.7V 10mA 1.95V 20MHz SPI TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
$ 3.47
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A256T-I/ST.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 23A256T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 1.33
Stock
137,254
125,973
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
Address Bus Width
1 b
1 b
Access Time
32 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23A256T-I/ST provided by its distributors.

256Kb (32K x 8) 32 k x 8 1.7V 10mA 1.95V 20MHz SPI TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin TSSOP T/R
256K, 32K X 8 1.7V SERIAL SRAM, IND | Microchip Technology Inc. 23A256T-I/ST
IC SRAM 256KBIT SPI 20MHZ 8TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A256T-IST