Microchip 23A256-I/ST

256K, 32K X 8 1.7V SERIAL SRAM, IND8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 23A256-I/ST
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A256-I/ST.

Augswan

Datasheet28 pages15 years ago

Microchip

LCSC

Inventory History

3 month trend:
+2.69%

CAD Models

Download Microchip 23A256-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 3.47
Stock
125,973
137,254
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
Address Bus Width
1 b
1 b
Access Time
32 ns
32 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 23A256-I/ST provided by its distributors.

256K, 32K X 8 1.7V SERIAL SRAM, IND8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 23A256-I/ST
256Kb (32K x 8) 32 k x 8 1.7V 10mA 1.95V 20MHz SPI TSSOP-8 SMD mount 3mm*4.4mm*1mm
SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin TSSOP Tube
IC SRAM 256K SPI 20MHZ 8TSSOP / 256K SPI Bus Low-Power Serial SRAM
1.7V~1.95V 256Kbit TSSOP-8 SRAM ROHS
IC SRAM 256KBIT SPI 20MHZ 8TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A256-IST
  • 23A256I/ST
  • 23A256IST