Microchip 1N823A

1N82X Series 500 mW 6.2 V Axial Zener Reference Diode - DO-204AA
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N823A.

Upverter

Datasheet3 pages22 years ago

Microchip

TME

Inventory History

3 month trend:
+22.12%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5995B
Zener Diode,Single, Two Terminal,6.2V V(Z),5%,DO-35 ;RoHS Compliant: Yes
Microchip1N825A
1N825A Series 6.2 V 500 mW Through Hole Zener Reference Diode - DO-7

Descriptions

Descriptions of Microchip 1N823A provided by its distributors.

1N82X Series 500 mW 6.2 V Axial Zener Reference Diode - DO-204AA
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA
DIODE ZENER 6.2V DO-35 TC .005 ZZT 10 OHMS
5.9-6.2V 7.5Ma 10 Ohms Temperature Compe; |Microchip Technology 1N823A
TVS Diode, 6.2V, 500mW, 10Ω, DO-204AH/DO-35, TH
Temperature Compensated _ DO-35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.