Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3346B

DIODE ZENER 150V 50W DO5 "Zener Diode 150 V 50 W ±5% Chassis, Stud Mount DO-5"
$ 42.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3346B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Microchip 1N3346B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3008B
Diode; Zener; Standard; 120 V; 20 mA; 10 W; DO-4; 1200 Ohm | Solid State Manufacturing 1N3008B
Microchip1N3011B
DIODE ZENER 150V 10W DO213AA "Zener Diode 150 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3014B
DIODE ZENER 180V 10W DO213AA "Zener Diode 180 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3012B
DIODE ZENER 160V 10W DO213AA "Zener Diode 160 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3009B
DIODE ZENER 130V 10W DO213AA "Zener Diode 130 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3006B
DIODE ZENER 105V 10W DO213AA "Zener Diode 105 V 10 W ±5% Chassis, Stud Mount DO-213AA"

Descriptions

Descriptions of Microchip 1N3346B provided by its distributors.

DIODE ZENER 150V 50W DO5 "Zener Diode 150 V 50 W ±5% Chassis, Stud Mount DO-5"
Diode Zener Single 150V 5% 50W 2-Pin DO-5
DIODE; ZENER; STANDARD; 150 V; 75 MA; 50 W; DO-5; 400 OHM
DIODE, ZENER, 5%, 150V, 50W, DO5; Zener Voltage Vz Typ: 150V; Power Dissipation Pd: 50W; Diode Case Style: DO-5; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N33 Series; Automotiv
Zener Diode, 50W, 150V, Do-5; Tensión Zener Vz Típ.:150V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Vz Test Current, Izt:85A |Solid State 1N3346B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.