Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3008B

Diode; Zener; Standard; 120 V; 20 mA; 10 W; DO-4; 1200 Ohm | Solid State Manufacturing 1N3008B
$ 31.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3008B.

Farnell

Datasheet2 pages20 years ago

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3008A
DIODE ZENER 120V 10W DO213AA "Zener Diode 120 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3346B
DIODE ZENER 150V 50W DO5 "Zener Diode 150 V 50 W ±5% Chassis, Stud Mount DO-5"
Microchip1N3005B
DIODE ZENER 100V 10W DO213AA "Zener Diode 100 V 10 W ±5% Chassis, Stud Mount DO-213AA"

Descriptions

Descriptions of Microchip 1N3008B provided by its distributors.

Diode; Zener; Standard; 120 V; 20 mA; 10 W; DO-4; 1200 Ohm | Solid State Manufacturing 1N3008B
DIODE ZENER 120V 10W DO213AA "Zener Diode 120 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Diode Zener Single 120V 5% 10W 2-Pin DO-4
Zener Diode, 10W, 120V, Do-4; Zener Voltage Nom:120V; Power Dissipation:10W; Diode Case Style:Do-4; No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Stud; Product Range:-; Qualification:- Rohs Compliant: Yes |SOLID STATE 1N3008B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.