Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3341B

DIODE ZENER 105V 50W DO5 "Zener Diode 105 V 50 W ±5% Chassis, Stud Mount DO-5"
$ 42.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3341B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 42.443
$ 42.443
Stock
70,234
70,234
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3003B
DIODE ZENER 82V 10W DO213AA "Zener Diode 82 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3003A
DIODE ZENER 82V 10W DO213AA "Zener Diode 82 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3006B
DIODE ZENER 105V 10W DO213AA "Zener Diode 105 V 10 W ±5% Chassis, Stud Mount DO-213AA"

Descriptions

Descriptions of Microchip 1N3341B provided by its distributors.

DIODE ZENER 105V 50W DO5 "Zener Diode 105 V 50 W ±5% Chassis, Stud Mount DO-5"
Diode Zener Single 105V 5% 50W 2-Pin DO-5
105V 25 Ohms 50W Voltage Regulator Do-5; |Microchip Technology 1N3341B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.