Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 1N3340B

DIODE ZENER 100V 50W DO5 "Zener Diode 100 V 50 W ±5% Chassis, Stud Mount DO-5"
$ 42.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3340B.

Microchip

Datasheet3 pages22 years ago

Farnell

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N3005B
DIODE ZENER 100V 10W DO213AA "Zener Diode 100 V 10 W ±5% Chassis, Stud Mount DO-213AA"
Microchip1N3008B
Diode; Zener; Standard; 120 V; 20 mA; 10 W; DO-4; 1200 Ohm | Solid State Manufacturing 1N3008B
Microchip1N3004A
DIODE ZENER 91V 10W DO213AA "Zener Diode 91 V 10 W ±5% Chassis, Stud Mount DO-213AA"

Descriptions

Descriptions of Microchip 1N3340B provided by its distributors.

DIODE ZENER 100V 50W DO5 "Zener Diode 100 V 50 W ±5% Chassis, Stud Mount DO-5"
Diode Zener Single 100V 5% 50W 2-Pin DO-5
DIODE; ZENER; STANDARD; 100 V; 0.12 A; 50 W; DO-5; 200 OHM
ZENER DIODE, 50W, 100V, DO-5; Zener Volt; ZENER DIODE, 50W, 100V, DO-5; Zener Voltage Nom: 100V; Power Dissipation: 50W; Diode Case Style: DO-5; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Produ
Zener Diode, 50W, 100V, Do-5; Tensión Zener Vz Típ.:100V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Vz Test Current, Izt:120A |Solid State 1N3340B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3340B.