Microchip 1N2990B

Diode Zener Single 33V 5% 10W 2-Pin DO-4
$ 31.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2990B.

Microchip

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-17.75%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Microchip1N3325B
Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Microchip1N2991B
1N2991B Series 36 V 10 W Stud Mount Zener Diode - DO-213AA
Microchip1N2992A
Diode Zener Single 39V 10% 10W 2-Pin DO-4

Descriptions

Descriptions of Microchip 1N2990B provided by its distributors.

Diode Zener Single 33V 5% 10W 2-Pin DO-4
DIODE; ZENER; STANDARD; 33 V; 75 MA; 10 W; DO-4; 300 OHM
Zener Diode, 10W, 33V, Do-4; Tensión Zener Vz Típ.:33V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2990B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 2990 B