Microchip 1N3315B

Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
$ 42.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3315B.

Microchip

Datasheet3 pages22 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+11.57%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Microchip1N2980B
Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Microchip1N3317B
Diode Zener Single 18V 5% 50W 2-Pin DO-5
Microchip1N3316RB
Zener Diode Single 17V 5% 1.8Ohm 50000mW 2-Pin DO-5 Tray

Descriptions

Descriptions of Microchip 1N3315B provided by its distributors.

Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Diode Zener Single 16V 5% 50W 2-Pin DO-5
DIODE; ZENER; STANDARD; 16 V; 0.78 A; 50 W; DO-5; 80 OHM
Zener Diode, 50W, 16V, Do-5; Zener Voltage Nom:16V; Power Dissipation:50W; Diode Case Style:Do-5; No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Stud; Product Range:-; Qualification:- Rohs Compliant: Yes |Solid State 1N3315B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N3315B.