Microchip 1N3317B

Diode Zener Single 18V 5% 50W 2-Pin DO-5
$ 42.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3317B.

Microchip

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2982B
Diode Zener Single 18V 5% 10W 2-Pin DO-4 Tray
Microchip1N3314B
Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
Microchip1N3315B
Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB

Descriptions

Descriptions of Microchip 1N3317B provided by its distributors.

Diode Zener Single 18V 5% 50W 2-Pin DO-5
DIODE, ZENER, 5%, 17V, 50W, DO5; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 50W; Diode Case Style: DO-5; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: 1N33 Series; Automotive
Zener Diode, 50W, 17V, Do-5; Tensión Zener Vz Típ.:17V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3317B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.