Microchip 1N2980B

Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
$ 31.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2980B.

Microchip

Datasheet0 pages0 years ago

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip1N2982A
Diode Zener Single 18V 10% 10W 2-Pin DO-4
Microchip1N2977B
Diode Zener Single 13V 5% 10W 2-Pin DO-4
Microchip1N3315B
Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB

Descriptions

Descriptions of Microchip 1N2980B provided by its distributors.

Zener Diode, 16V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Zener Diode Single 16V 5% 4Ohm 10000mW 2-Pin DO-4 Tray
DIODE; ZENER; STANDARD; 16 V; 155 MA; 10 W; DO-4; 250 OHM
Zener Diode, 10W, 16V, Do-4; Tensión Zener Vz Típ.:16V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2980B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.