Microchip 1N3311B

Diode Zener Single 12V 5% 50000mW 2-Pin DO-5 Tray
$ 42.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N3311B.

Future Electronics

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.38%

CAD Models

Download Microchip 1N3311B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Microchip1N2976B
DIODE ZENER 12V 10W DO213AA / Zener Diode 12 V 10 W ±5% Chassis, Stud Mount DO-213AA
Microchip1N3312B
Diode Zener Single 13V 5% 50W 2-Pin DO-5
Microchip1N2979B
Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Microchip1N2977B
Diode Zener Single 13V 5% 10W 2-Pin DO-4
Microchip1N2974B
Diode Zener Single 10V 5% 10W 2-Pin DO-4

Descriptions

Descriptions of Microchip 1N3311B provided by its distributors.

Diode Zener Single 12V 5% 50000mW 2-Pin DO-5 Tray
Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
DIODE, ZENER, 5%, 12V, 50W, DO5; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 50W; Diode Case Style: DO-5; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; ; Available until stocks are exhausted
Zener Diode, 50W, 12V, Do-5; Tensión Zener Vz Típ.:12V; Disipación De Potencia Pd:50W; Estilo De La Carcasa Del Diodo:Do-5; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N3311B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.