Microchip 1N2979B

Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
$ 33.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2979B.

TME

Datasheet0 pages0 years ago

Farnell

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip1N2977B
Diode Zener Single 13V 5% 10W 2-Pin DO-4
Microchip1N2976B
DIODE ZENER 12V 10W DO213AA / Zener Diode 12 V 10 W ±5% Chassis, Stud Mount DO-213AA
Microchip1N2975B
Diode Zener Single 11V 5% 10W 2-Pin DO-4

Descriptions

Descriptions of Microchip 1N2979B provided by its distributors.

Zener Diode, 15V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Diode Zener Single 15V 5% 10W 2-Pin DO-4 Tray
DIODE; ZENER; STANDARD; 15 V; 170 MA; 10 W; DO-4; 250 OHM
ZENER DIODE, 10W, 15V, DO-4; Zener Volta; ZENER DIODE, 10W, 15V, DO-4; Zener Voltage Nom: 15V; Power Dissipation: 10W; Diode Case Style: DO-4; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 10W, 15V, Do-4; Tensión Zener Vz Típ.:15V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2979B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.