Microchip 1N2976B

DIODE ZENER 12V 10W DO213AA / Zener Diode 12 V 10 W ±5% Chassis, Stud Mount DO-213AA
$ 33.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N2976B.

Future Electronics

Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+30.86%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Microchip1N2977B
Diode Zener Single 13V 5% 10W 2-Pin DO-4
Microchip1N3311B
Diode Zener Single 12V 5% 50000mW 2-Pin DO-5 Tray
Microchip1N3312B
Diode Zener Single 13V 5% 50W 2-Pin DO-5

Descriptions

Descriptions of Microchip 1N2976B provided by its distributors.

DIODE ZENER 12V 10W DO213AA / Zener Diode 12 V 10 W ±5% Chassis, Stud Mount DO-213AA
DIODE, ZENER, STANDARD, 12 V, 210 MA, 10 W, DO-4, 250 OHM, 1N2976 SERIES
Diode Zener Single 12V 5% 10000mW 2-Pin DO-4 Tray
ZENER DIODE, 10W, 12V, DO-4; Zener Volta; ZENER DIODE, 10W, 12V, DO-4; Zener Voltage Nom: 12V; Power Dissipation: 10W; Diode Case Style: DO-4; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Diode Mounting: Stud; Product
Zener Diode, 10W, 12V, Do-4; Tensión Zener Vz Típ.:12V; Disipación De Potencia Pd:10W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Solid State 1N2976B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 2976 B
  • 1N2976B.