Microchip 11LC020T-I/TT

IC EEPROM 2K SGL WIRE SOT23-3 / 1K-16K UNI/O® Serial EEPROM Family Data Sheet
$ 0.353
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11LC020T-I/TT.

Augswan

Datasheet48 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.92%

CAD Models

Download Microchip 11LC020T-I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.233
$ 0.233
Stock
210,140
140,372
140,372
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Density
2 kb
2 kb
2 kb
Access Time
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
-
-
-
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip11AA020T-I/TT
MICROCHIP 11AA020T-I/TT EEPROM, 2 Kbit, 256K x 8bit, 100 kHz, Serial UNI/O, SOT-23, 3 Pins
EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip 11LC020T-I/TT provided by its distributors.

IC EEPROM 2K SGL WIRE SOT23-3 / 1K-16K UNI/O® Serial EEPROM Family Data Sheet
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOT-23-3, RoHS
Microchip SCT
MICROCHIP 11LC020T-I/TT SERIAL EEPROM MEMORY, 2KBIT, 2.5 TO 5.5 V 3-PIN SOT-23
11LC020T Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOT-23-3
EEPROM Serial 2K-Bit 256 x 8 3.3V/5V 3-Pin SOT-23 T/R
SERIAL EEPROM, 2KBIT, 100KHZ, SOT-23-3; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial UNI/O; Clock Frequency: 100kHz; Memory Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC020T-ITT