Microchip 11AA02UIDT-I/TT

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA02UIDT-I/TT.

Microchip

Datasheet32 pages13 years ago

Inventory History

3 month trend:
-24.84%

CAD Models

Download Microchip 11AA02UIDT-I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.409
Stock
182,580
87,673
Authorized Distributors
6
6
Case/Package
SOT-23
SOIC
Number of Pins
3
8
Density
2 kb
2 kb
Access Time
-
-
Frequency
100 kHz
100 kHz
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip11AA020T-I/TT
MICROCHIP 11AA020T-I/TT SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 3-PIN SOT-23
EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
Microchip11AA160T-I/TT
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOT-23-3, RoHS
Microchip11AA010T-I/TT
11AA010 Series 1 Kb (128 x 8) 1.8 V SMT UNI/O® Serial EEPROM - SOT-23-3
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip 11AA02UIDT-I/TT provided by its distributors.

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
11AA02UID Series 2 Kbit (256 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOT-23-3
IC EEPROM 2KBIT SGL WIRE SOT23-3 / EEPROM Memory IC 2Kb (256 x 8) Single Wire 100 kHz SOT-23-3
Eeprom, 2 Kbit, 256X8Bit, Uni/O, 100 Khz; |Microchip Technology 11AA02UIDT-I/TT
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOT-23-3, RoHS
Microchip SCT
EEPROM, 2 Kbit, 256 x 8bit, UNI/O, 100 kHz, SOT-23, 3 Pins
SERIAL EEPROM, 2KBIT, 100KHZ, SOT-23-3; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial UNI/O; Clock Frequency: 100kHz; Memory Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA02UIDT-ITT