Microchip 11LC010-E/SN

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOIC-8, RoHS
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11LC010-E/SN.

Newark

Datasheet48 pages15 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11LC010-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.266
$ 0.266
Stock
192,074
170,371
170,371
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
5 ms
5 ms
Frequency
100 kHz
100 kHz
100 kHz
Interface
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2010-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, TDFN-8, RoHS
Microchip11LC010-I/SN
11LC010 Series 1 Kbit (128 x 8) 5.5 V SMT UNI/O® Serial EEPROM - SOIC-8
Microchip11LC010T-I/SN
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOIC-8, RoHS
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N
SPI Serial CMOS EEPROM - 1-Kb (128x8), 2.5 V to 5.5 V, -40°C to +125°C, 8 SOIC
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip 11LC010-E/SN provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, SOIC-8, RoHS
Microchip SCT
MICROCHIP 11LC010-E/SN SERIAL EEPROM MEMORY, 1KBIT, 2.5 TO 5.5 V 8-PIN SOIC
Microchip SerialEEPROM, 1Kbit, serial interface, SOICencapsulation, 8Pin, surface mount
EEPROM Serial 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC010-ESN
  • 11LC010E/SN
  • 11LC010ESN