Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 11AA02E64T-I/TT

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R

$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA02E64T-I/TT.

Microchip

Datasheet31 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.22%

CAD Models

Download Microchip 11AA02E64T-I/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
Microchip11AA020T-I/TT
MICROCHIP 11AA020T-I/TT EEPROM, 2 Kbit, 256K x 8bit, 100 kHz, Serial UNI/O, SOT-23, 3 Pins
Microchip11AA160T-I/TT
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, SOT-23-3, RoHS
Microchip11AA010T-I/TT
11AA010 Series 1 Kb (128 x 8) 1.8 V SMT UNI/O® Serial EEPROM - SOT-23-3
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip 11AA02E64T-I/TT provided by its distributors.

EEPROM UNI/O Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R
MICROCHIP 11AA02E64T-I/TT SERIAL EEPROM MEMORY, 2KBIT, 1.8 TO 5.5 V 3-PIN SOT-23
IC EEPROM 2KBIT SGL WIRE SOT23 / EEPROM Memory IC 2Kb (256 x 8) Single Wire 100 kHz SOT-23-3
Application Specific EEPROMs, 16Bytes, 1.8 to 5.5V, -40 to 85°C, SOT-23-3, RoHS
Microchip SCT
Eeprom, 2Kbit, 256K X 8Bit, Uni/O; |Microchip Technology 11AA02E64T-I/TT
2Kb (256 x 8) EEPROM, Non-Volatile, 1.8V-5.5V, 100kHz, Single Wire, 200Year, SOT-23-3, SMD, Adhesive Mount, 2.9mm × 1.3mm × 950μm
SERIAL EEPROM, 2KBIT, 100KHZ, SOT-23-3; Memory Size:2Kbit; EEPROM Memory Configuration:256 x 8bit; Memory Interface Type:Serial UNI/O; Clock Frequency:100kHz; Memory Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2Kbit UNI/O Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Automotive Qualification Standard:AEC-Q100; Clock Frequency Max:100kHz; IC Generic Number:11AA02; IC Interface Type:Serial UNI/O; Memory Density:2Kbit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA02E64T-ITT