Microchip 11AA010-I/P

EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11AA010-I/P.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11AA010-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT24C01B-PU
EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU
MicrochipAT93C46E-PU
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 85°C, PDIP-8, RoHS
Microchip25AA010A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip 11AA010-I/P provided by its distributors.

EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
11AA010 Series 1 Kbit (128 x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8
Serial Eeprom, 1Kbit, 100Khz, Dip-8; |Microchip Technology 11AA010-I/P
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, RoHS
Microchip SCT
1K, 128 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA010-I/P
EEPROM, 128X8, Serial, CMOS, PDIP8
1Kb (128 x 8) 128x8 1.8V EEPROM,Non-Volatile 5.5V 100KHz Single Wire 200Year PDIP-8 Through hole mounting 9.46mm*6.35mm*3.3mm
IC, EEPROM, 1K, 1.8V, UNIO, PDIP8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:Serial, 1-Wire; Clock Frequency:100kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:100kHz; IC Generic Number:11AA010; IC Temperature Range:Industrial; Interface:1 Wire; Interface Type:Serial, UNI/O; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA010-IP
  • 11AA010I/P
  • 11AA010IP