Microchip SY89829UHI

IC CLK BUFFER 2: 10 2GHZ 64TQFP "Clock Fanout Buffer (Distribution), Multiplexer IC 2: 10 2 GHz 64-TQFP Exposed Pad"
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89829UHI.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

CAD Models

Download Microchip SY89829UHI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.435
$ 14.435
Stock
54,498
114,191
114,191
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
-
2.37 V
2.37 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Microchip SY89829UHI provided by its distributors.

IC CLK BUFFER 2:10 2GHZ 64TQFP "Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2 GHz 64-TQFP Exposed Pad"
IC CLK BUFFER 2:10 2GHZ 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.