Microchip SY89829UHY

Clock Buffer, Driver, Fanout, Translator, 2 GHz to 20 Outputs, 2.37 V to 3.8 V, 64 Pins, TQFP-EP
$ 14.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89829UHY.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

iiiC

Inventory History

3 month trend:
-18.15%

CAD Models

Download Microchip SY89829UHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.435
$ 13.37
Stock
117,919
82,487
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipSY89825UHY
Clock Buffer, Driver, Translator, 2 GHz to 22 Outputs, 2.37 V to 3.8 V, 64 Pins, TQFP-EP
MicrochipSY89825UHY-TR
Clock Buffer, Driver, Translator, 2 GHz to 22 Outputs, 2.37 V to 3.8 V, 64 Pins, TQFP-EP
MicrochipSY89828LHY
Low Skew Clock Driver, 89828 Series, 20 True Output(s), 0 Inverted Output(s), PQFP64
Diodes Inc.PI6C485352FAE
Multiplexer, 6C Series, 1-Func, 12 Line Input, 1 Line Output, True Output, PQFP48
Texas InstrumentsCDC582PAH
PLL Clock Driver Single 25MHz to 100MHz 52-Pin TQFP Tray
Texas InstrumentsCDC586PAH
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70

Descriptions

Descriptions of Microchip SY89829UHY provided by its distributors.

Clock Buffer, Driver, Fanout, Translator, 2 GHz to 20 Outputs, 2.37 V to 3.8 V, 64 Pins, TQFP-EP
Low Skew Clock Driver, 89829 Series, 20 True Output(s), 0 Inverted Output(s), PQFP64
SY89829U Series 2.5/3.3V 2 GHz High Performance Dual 1:10 or LVPECL Clock Driver
Clock Driver 4-IN LVPECL 64-Pin TQFP EP
2.37V 3.6V 1.7ns@ 2.37Vto3.6V 2GHz TQFP-64 SMD mount 10mm(Length)*1mm(height)
2.5/3.3V Dual 1:10Lvpecl Fanout/Translator 64 Tqfp 10X10X1.0Mm Tray Rohs Compliant: Yes |Microchip Technology SY89829UHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.