Microchip SY88933VKI

3.3V/5V 1.25GBPS Pecl Low-power Limiting Post Amplifier | IC Amp Post 5V/3.3V Ttl 10-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88933VKI.

SHENGYU ELECTRONICS

Datasheet8 pages18 years ago

CAD Models

Download Microchip SY88933VKI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.115
$ 8.115
Stock
152,467
367,017
367,017
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
-
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip SY88933VKI provided by its distributors.

3.3V/5V 1.25Gbps PECL LOW-POWER LIMITING POST AMPLIFIER | IC AMP POST 5V/3.3V TTL 10-MSOP
BIPOLAR, TSSOP, TSSOP10,.19,20
ATM/SONET/SDH SUPPORT CIRCUIT PDSO10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.