Microchip MIC842NYC5

Non-RoHS Compliant 2012 SC (Type) Comparator
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC842NYC5.

iiiC

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC842NYC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.601
Stock
3,535,879
530,722
Authorized Distributors
1
6
Case/Package
SC
SC
Number of Pins
-
5
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC842NYC5 provided by its distributors.

Non-RoHS Compliant 2012 SC (Type) Comparator
12μs Open Drain 1 1.5V 5.5V SC-70-5 SMD mount 2mm*1.25mm*1.1mm
COMPARATOR 12000 ns RESPONSE TIME PDSO5
IC COMPARATOR 1 W/VOLT REF SC70
COMPARATOR WITH 1.25 PERCENTAGE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.