Microchip MIC705M

MPU Supervisor, 1.4V-5.5V supply, 4.65V threshold/200 ms delay, Manual, Active-Low, SOIC-8
$ 0.479
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC705M.

DigiKey

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC705M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC705MY
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
MicrochipMIC706SMY
MIC706 Series 2.93 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
MicrochipMIC706RMY
MIC706 Series 2.63 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC705M provided by its distributors.

MPU Supervisor, 1.4V-5.5V supply, 4.65V threshold/200 ms delay, Manual, Active-Low, SOIC-8
Active Low Discontinued Surface Mount Simple Reset/Power-On Reset Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 4.65V
Microprocessor Support IC; Threshold Voltage, Vtrip:4.65V; Supply Current:60µA; Reset Type:Manual (Active-Low); Real Time Clock:No; Output Current Max:20mA; Output Type:TTL/CMOS; Power Dissipation, Pd:400mW; Supply Voltage Min:1.4V ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC705/M
  • MIC705_M