What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC5305-3.3YD5

Fixed Positive LDO Regulator, 3.3V, 0.085V Dropout, CMOS, PDSO5
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-3.3YD5.

IHS

Datasheet12 pages18 years ago

iiiC

CAD Models

Download Microchip MIC5305-3.3YD5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.353
Stock
9,000
201,945
201,945
Authorized Distributors
0
6
6
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
-
1
1
Output Voltage
-
3.3 V
3.3 V
Output Current
-
150 mA
150 mA
Dropout Voltage
-
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VSSOP
-
-
Number of Pins
-
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-05

Descriptions

Descriptions of Microchip MIC5305-3.3YD5 provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 0.085V Dropout, CMOS, PDSO5
150mA μCap Ultra-Low Dropout LDO Regulator
IC REG MIC5305-3.3YD5 SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.