What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC5270-4.1BM5 TR

Contains Lead Non-RoHS Compliant Surface Mount Tape & Reel (TR) Linear Voltage Regulator IC 125C 100mA 500mV
$ 0.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5270-4.1BM5 TR.

DigiKey

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

STMicroelectronicsST715M33R
ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
STMicroelectronicsLK112SM18TR
LK112 Series 200 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
STMicroelectronicsST715C33R
ST715 Series 3.3 V 85 mA High Input Voltage LDO Linear Regulator - SOT323-5
Texas InstrumentsTLV73311PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70233DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator, 180 mA, Low Vout, with Power Good

Descriptions

Descriptions of Microchip MIC5270-4.1BM5 TR provided by its distributors.

Contains Lead Non-RoHS Compliant Surface Mount Tape & Reel (TR) Linear Voltage Regulator IC 125C 100mA 500mV
4.1 V FIXED NEGATIVE LDO REGULATOR 0.9 V DROPOUT PDSO5
IC REG LIN -4.1V 100MA SOT23-5
MIC5270 - UCAP NEGATIVE LOW-DROPOUT REGU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5270-4.1BM5-TR
  • MIC5270-4.1BM5/TR
  • MIC5270-4.1BM5TR