Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5203-3.0BM5

750μA positive electrode Fixed 80mA 1 3V 2.5V 3V 16V 600mV@ 80mA 0.3% 0.3% SOT-23-5 SMD mount
$ 0.252

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5203-3.0BM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.248
$ 0.248
Stock
381,958
333,980
333,980
Authorized Distributors
1
6
6
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
3 V
3 V
Output Voltage
-
3 V
3 V
Output Current
-
80 mA
80 mA
Dropout Voltage
-
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
-
5
5
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
16 V
16 V

Descriptions

Descriptions of Microchip MIC5203-3.0BM5 provided by its distributors.

750μA positive electrode Fixed 80mA 1 3V 2.5V 3V 16V 600mV@ 80mA 0.3% 0.3% SOT-23-5 SMD mount
IC REG LINEAR 3V 80MA SOT23-5
IC REG LINEAR LDO POS VOLT
LOW-DROPOUT REGULATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.