Microchip MIC4467CWM

IC Driver Mosf Quad 1.2A 16-SOIC
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4467CWM.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4467CWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 3.975
$ 3.975
Stock
877,673
80,750
80,750
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468CWM TR
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468ZWM-TR
MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Microchip MIC4467CWM provided by its distributors.

IC DRIVER MOSF QUAD 1.2A 16-SOIC
14ns 4 4.5V 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A SOIC-16 SMD mount
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
1.2 A 4 CHANNEL NAND GATE BASED MOSFET DRIVER PDSO16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.