Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2774L-23BM5

no Low effective 2 1.5V 5.5V yes no SOT-23-5 SMD mount
$ 0.329

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2774L-23BM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 1.036
Stock
193,689
137,396
Authorized Distributors
1
6
Case/Package
-
SOT-23
Number of Pins
-
5
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC2774L-23BM5 provided by its distributors.

no Low effective 2 1.5V 5.5V yes no SOT-23-5 SMD mount
IC SUPERVISOR DUAL LOW VOLTAGE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774L23BM5