Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2755BMM

IC Supervisor Batt System 8-MSOP
$ 0.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2755BMM.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2755BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 1.694
Stock
303,883
208,693
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
Voltage Supervisor, Undervoltage Sensing Circuit
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V
Texas InstrumentsTPS3619-50DGKR
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Texas InstrumentsTPS3618-50DGKR
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 8-Pin VSSOP T/R
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MIC2755BMM provided by its distributors.

IC SUPERVISOR BATT SYSTEM 8-MSOP
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
5.5V MSOP-8 SMD mount 3mm*3mm*920μm
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
Active Low Discontinued Open Drain or Open Collector 2006 Battery Backup Circuit Supervisor -40C~85C TA 700ms Minimum Adjustable/Selectable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.