Microchip MIC2566-0BTS

Single-Slot PC Card/CardBus Power Controller | IC PCMCIA/CARDBUS SGL 14-TSSOP
$ 0.921

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2566-0BTS.

SHENGYU ELECTRONICS

Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2566-0BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.795
Stock
287,225
126,652
Authorized Distributors
1
1
Number of Outputs
2
2
Max Output Current
120 mA
120 mA
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
Bulk
Tape & Reel (TR)

Related Parts

MicrochipMIC2566-1BTS
Bus Controller 14-Pin TSSOP
MicrochipMIC2562A-1BTS
USB Hub Power Controller, 16-Pin, TSSOP
MicrochipMIC2562A-0BTS
USB Hub Power Controller 16-Pin TSSOP
MicrochipMIC2547-2BTS
IC PWR SWITCH N-CHAN 1:1 16TSSOP
MicrochipMIC2546-1BTS
0.1 A 2 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO16
MicrochipMIC2547-1BTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP

Descriptions

Descriptions of Microchip MIC2566-0BTS provided by its distributors.

Single-Slot PC Card/CardBus Power Controller | IC PCMCIA/CARDBUS SGL 14-TSSOP
IC PWR SWITCH N-CHAN 1:1 14TSSOP
GULL WING Non-RoHS Compliant Non-Inverting Discontinued PCMCIA Switch Power Switch/Driver -40C~85C TA 1.4Ohm 120mA 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25660BTS