Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2551BTS

USB TRANSCEIVER / 1/1 Transceiver Half USB 2.0 14-TSSOP
$ 1.06

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2551BTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.01
$ 1.01
Stock
125,218
342,933
342,933
Authorized Distributors
1
1
1
Case/Package
-
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount
Number of Pins
-
14
14
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Descriptions

Descriptions of Microchip MIC2551BTS provided by its distributors.

USB TRANSCEIVER / 1/1 Transceiver Half USB 2.0 14-TSSOP
12Mbps Transceiver TSSOP-14 USB ICs ROHS
IC TRANSCEIVER HALF 1/1 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.