Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2289-34YML

2mm × 2mm White LED Driver with Internal Schottky Diode and OVP
$ 0.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2289-34YML.

Upverter

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2289-34YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 1.33
Stock
66,589
547,771
Authorized Distributors
1
6
Case/Package
-
DFN
Number of Pins
-
8
Logic Function
-
-
Frequency
-
1.2 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
10 V

Descriptions

Descriptions of Microchip MIC2289-34YML provided by its distributors.

2mm × 2mm White LED Driver with Internal Schottky Diode and OVP
Component, 34V Max, SMD, 2mm × 2mm × 850μm
LED Driver, 1-Segment, DSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.