What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2202BMM

High Efficiency 2MHZ Synchronous Buck Converter 1UP Stable Pwm Regulator | IC Reg Buck Adj 600MA 10MSOP
$ 0.855

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2202BMM.

SHENGYU ELECTRONICS

Datasheet19 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2202BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 1.7
$ 1.7
Stock
152,756
149,422
149,422
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
600 mA
600 mA
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
500 mV
500 mV
500 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Texas InstrumentsLM3354MM-3.3/NOPB
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM2832XMY/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2832XMY
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC2202BMM provided by its distributors.

HIGH EFFICIENCY 2MHZ SYNCHRONOUS BUCK CONVERTER 1UP STABLE PWM REGULATOR | IC REG BUCK ADJ 600MA 10MSOP
IC REG BUCK ADJ 0.6A SYNC 10MSOP
Conv DC-DC Single-OUT Step Up 10-Pin MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.