What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2145BMM

2 A Switching Regulator 450 Khz Switching Freq-max PDSO8
$ 0.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2145BMM.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2145BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 2.17
$ 2.17
Stock
1,164,524
480,533
480,533
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Switching Frequency
450 kHz
450 kHz
450 kHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
2.4 V
2.4 V
2.4 V
Max Output Voltage
16 V
16 V
16 V
Efficiency
-
85 %
85 %
Synchronous Rectifier
No
No
No

Related Parts

Texas InstrumentsLM2735YMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2738YMY/NOPB
1.5A Step-Down DC-DC Switching Regulator | IC REG BUCK ADJ 1.5A 8MSOP
Texas InstrumentsLM2832YMYX/NOPB
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125

Descriptions

Descriptions of Microchip MIC2145BMM provided by its distributors.

2 A SWITCHING REGULATOR 450 kHz SWITCHING FREQ-MAX PDSO8
Boost,Flyback,SEPIC No 450KHz Adjustable 1 16V 2.4V 16V 2.4V MSOP-8 SMD mount
IC REG MULT CONFIG ADJ 8MSOP "Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.4V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC 2145BMM