Microchip KSZ8895MQI

Ethernet PHY 10/100 Mbps, 100Mbps, 1.26V, Hi-Z, PQFP128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MQI.

Upverter

Datasheet0 pages0 years ago

Microchip SCT

Newark

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip KSZ8895MQI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.635
$ 6.635
Stock
117,620
513,339
513,339
Authorized Distributors
0
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
5
-
-
Number of Ports
5
5
5
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip KSZ8895MQI provided by its distributors.

Ethernet PHY 10/100 Mbps, 100Mbps, 1.26V, Hi-Z, PQFP128
Integrated 5-Port 10/100 Managed Ethernet Switch with MII/RMII interface | IC ETHERNET SWITCH 5PORT 128QFP
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 1.14 V, 1.26 V, Pqfp, 128 Rohs Compliant: Yes
DATACOM ETHERNET TRANSCEIVER PQFP128
IC ETHERNET SWITCH 5PORT 128PQFP
IC PWR SWITCH N-CHAN 1:2 8MSOP
IC, ETHERNET SWITCH, 5PORT, 128PQFP; Data Rate:100Mbps; No. of Ports:5; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:1.2V, 3.3V; Digital IC Case Style:PQFP; No. of Pins:128; Interface Type:MII, SNI; Supply Current:129mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:8895; Package / Case:PQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.