Microchip KSZ8895MQ

Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MQ.

Upverter

Datasheet0 pages0 years ago

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Microchip SCT

CAD Models

Download Microchip KSZ8895MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.635
$ 6.635
Stock
187,981
516,619
516,619
Authorized Distributors
0
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
5
-
-
Number of Ports
5
5
5
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip KSZ8895MQ provided by its distributors.

Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
Ethernet Transceiver, CMOS, PQFP128
SWITCH, ENET, 5PORT, 128PQFP; Data Rate:100Mbps; No. of Ports:5; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Range:3.15V to 3.45V; Digital IC Case Style:LQFP; No. of Pins:128; Interface Type:MII, RMII, SNI; Supply Current:129mA; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.