What’s new: Find the right parts faster with our redesigned experience

Learn more

MG Chemicals 690

690 Copper Clad Board, Positive Presensitized, Double-Sided, 1/32", 6"x9", 600 Series
$ 22.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 690.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MG Chemicals689
689 Copper Clad Board, Positive Presensitized, Single-Side, 1/32", 6"x9", 600 Series
MG Chemicals660
660 Copper Clad Board, Positive Presensitized, Double-Sided, 1/16", 6"x9", 600 Series
MG Chemicals612
BOARD; COPPER CLAD; 9 X 6 IN; 1/16 THK; SINGLE SIDED; PRESENSITIZED
Vector Electronics8003
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics126M76-032
PROTOTYPING BOARD,"M",4.0 X 6.5,.037 THK | Vector Electronics & Technology 126M76-032

Descriptions

Descriptions of MG Chemicals 690 provided by its distributors.

690 Copper Clad Board, Positive Presensitized, Double-Sided, 1/32", 6"x9", 600 Series
BOARD; COPPER CLAD; 6 X 9 IN; 1/32 THK; DOUBLE SIDED; PRESENSITIZED
Prototyping Products DOUBLE SIDED 6X9 presensitized 1/32
PROTO BOARD COPPER CLAD 9" X 6"
COPPER CLAD BOARD, FR4, DOUBLE, 0.8MM; Board Type: Plain Copper Board; Board Material: Epoxy Fibreglass; Hole Diameter: -; External Height: 150mm; External Width: 230mm; Board Thickness: 0.8mm; SVHC: No SVHC (15-Jan-2019); Product Range: 600 Series

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 690.