Metcal SFP-CH25

Metcal SFP Series 30 Standard Chisel Tip Solder Cartridge for MFRHSR
$ 20.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal SFP-CH25.

Newark

Datasheet31 pages11 years ago
Datasheet14 pages20 years ago
Datasheet28 pages21 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.24%

Related Parts

MetcalSFP-CH15
Metcal SFP Series 30 Standard Chisel Tip Solder Cartridge for MFRHSR
MetcalSFV-CH20
Metcal SFV-CH20 Soldering Tip, Rework Cartridge, Chisel, 2.0mm x 11mm, 390 Deg. C, SFV Series
MetcalSFV-CH50
Metcal SFV-CH50 Soldering Tip, Rework Cartridge, Chisel, 5.0mm x 10mm, 390 Deg. C, SFV Series
WellerLT CS
WELLER, TIP, ROUND, .43 IN. LNGTH, .126 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES

Descriptions

Descriptions of Metcal SFP-CH25 provided by its distributors.

Metcal SFP Series 30 Standard Chisel Tip Solder Cartridge for MFRHSR
TIP, SOLDERING, CHISEL, 30DEG, 2.5mm; Tip / Nozzle Width:2.5mm; Style:30° Chisel; For Use With:Metcal SFP-CH25 MFR-1100, MFR-2200
Tip Width mm = 2.5 / Suitable for = MFR-1110 / Suitable for = MFR-1161 / Suitable for = MFR-1351 / Suitable for = MFR-2211 / Suitable for = MFR-2241 Systems / Suitable for = MFR-H1-SC/-SC2 Hand Piece / Soldering Tip Series = SxP / Soldering Temperature Max. °C = 421 / Tip Length mm = 10 / Soldering Tip Angle ° = 30 / Soldering Tip Shape = Chisel

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL